STMicroelectronics M48T58Y-70PC1

M48T58Y-70PC1, Real Time Clock, 8192B Ram Parallel, 28-PIN Pcdip
$ 24.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T58Y-70PC1.

Farnell

Datasheet33 pages15 years ago
Datasheet27 pages22 years ago

LKR

Mouser

iiiC

element14

Inventory History

3 month trend:
-7.20%

CAD Models

Download STMicroelectronics M48T58Y-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T18-100PC1
M48T18-100PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T18-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, PDIP
STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of STMicroelectronics M48T58Y-70PC1 provided by its distributors.

M48T58Y-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
M48T58Y Series 64 Kb (8 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-28
STMicroelectronics RTC, Backup Battery, Calendar, Chip Select, Transfer, Write Protect, PCDIP, Parallel Bus, 5.5V Max, TH, 28-Pin
IC, NVRAM, 10 YR BATTERY 64K, 48T58; Date Format:YY-mm-DD-dd; Clock Format:HH:mm:SS; IC Type:Timekeeper; Supply Voltage Min:4.5V;
IC, NVRAM, 10 YR BATTERY 64K, 48T58; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Max: 5V; Operating Temperature M
Date Format = Binary / Time Format = HH:MM:SS (24 hr) / Interfaces = Parallel / Battery Backup Switching Max. V = 3 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89 / Reflow Temperature Max. °C = 260 / Memory Size kB = 8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T58Y-70PC1.
  • M48T58Y70PC1