STMicroelectronics M48T08-150PC1

RTC, YY-MM-DD-dd, HH: MM: SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28
$ 27.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08-150PC1.

IHS

Datasheet31 pages15 years ago

HQonline

Nu Horizons

TME

DigiKey

Inventory History

3 month trend:
-14.40%

CAD Models

Download STMicroelectronics M48T08-150PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.194
$ 33.36
Stock
148,323
129,206
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
8 b
-
Access Time
150 ns
150 ns
Frequency
32.768 kHz
32.768 kHz
Interface
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T08-100PC1
M48T08-100PC1 NON VOLATILE RAM + RTC, 64KBIT, 100NS, 4.75 TO 5.5 V 28-PIN PCDIP
STMicroelectronicsM48T18-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, PDIP
Texas InstrumentsBQ4822YMA-70
Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70

Descriptions

Descriptions of STMicroelectronics M48T08-150PC1 provided by its distributors.

RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28
Memory; 64Kbit SRAM; 4.75 to 5.5 V; 150; PCDIP28; -0.3 V (Min.); 2.2 V (Min.); 0
M48T08 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin PCDIP Tube / IC RTC CLK/CALENDAR PAR 28DIP
IC, SRAM TIMEKEEPER 64K; Memory Size:64Kbit; Memory Configuration:8K x 8; NVRAM Features:RTC, Internal Battery, XTAL; Interface Type:Parallel; Access Time:150ns; Supply Voltage Range:4.75V to 5.5V; Memory Case Style:PCDIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:48; Device Marking:M48T08-150PC1; Frequency:32768Hz; Interface:Parallel; Interface Type:Parallel; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PCDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48 T08-150 PC1
  • M48T08-150PC1.
  • M48T08-150PC1..