STMicroelectronics M48T18-100PC1

M48T18-100PC1, Real Time Clock, 8192B Ram Parallel, 28-PIN Pcdip
$ 31.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T18-100PC1.

IHS

Datasheet31 pages15 years ago

SHENGYU ELECTRONICS

element14

Newark

Future Electronics

Inventory History

3 month trend:
+158%

CAD Models

Download STMicroelectronics M48T18-100PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T18-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, PDIP
STMicroelectronicsM48T58Y-70PC1
M48T58Y-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4822YMA-70
Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module
STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics M48T18-100PC1 provided by its distributors.

M48T18-100PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
M48T18 Series 64 Kb (8 K x 8) 5 V 100 ns Timekeeper® SRAM - PCDIP-28
SRAM TIMEKEEPER 64K, 48T18, DIP28; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Typ
28-DIP Module (0.600 15.24mm) M48T18 8542.39.00.01 Leap Year Watchdog Timer real time clock IC 4.5V~5.5V 3mA @ 4.5V~5.5V 39.88mm 100GHz
STMicroelectronics RTCchip, Can be used as a backup battery、calendar、chip deselect、transfer、write protect, PCDIPencapsulation, parallel bus, max_voltage5.5 V, Through hole mounting, 28Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T18-100PC1.