STMicroelectronics M41T83SMY6E

Serial I²C bus real-time clock (RTC) with battery switchover
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T83SMY6E.

ODG (Origin Data Global)

Datasheet64 pages13 years ago

IHS

STMicroelectronics

Future Electronics

CAD Models

Download STMicroelectronics M41T83SMY6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.258
Stock
81,007
452,271
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
18
18
Memory Size
7 B
7 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T83SMY6E provided by its distributors.

Serial I²C bus real-time clock (RTC) with battery switchover
Serial RTC Real Time Clocks Serial I2C bus RTC
Real Time Clock Serial 32Byte 18-Pin SOX Tube
IC RTC CLK/CALENDAR I2C 18-SOX
18-SOX 18-SOIC with Crystal (7.5mm Width) M41T83 8542.39.00.01 Alarm Leap Year Square Wave Output SRAM Watchdog Timer rtc clock circuit 3V~5.5V 10muA @ 5.5V 11.61mm 0.4MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics