STMicroelectronics M41T82SM6E

Serial I²C bus real-time clock (RTC) with battery switchover
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T82SM6E.

IHS

Datasheet63 pages14 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics M41T82SM6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
Stock
110,993
419,856
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
7 B
7 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M41T82SM6E provided by its distributors.

Serial I²C bus real-time clock (RTC) with battery switchover
IC RTC CLK/CALENDAR I2C 8-SOIC / Real Time Clock (RTC) IC Clock/Calendar 7B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8
Serial RTC Real Time Clocks Serial I2C bus RTC
Real Time Clock Serial 32Byte 8-Pin SO N Tube
IC RTC CLK/CALENDAR I2C 8-SOIC
8-SOIC (0.154 3.90mm Width) M41T82 e4 Alarm Leap Year SRAM Watchdog Timer rtc clock circuit 3V~5.5V 10muA @ 5.5V 5mm 0.4MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics