STMicroelectronics M41T11MH6E

Serial real-time clock (RTC) with 56 bytes of NVRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T11MH6E.

IHS

Datasheet30 pages17 years ago

SHENGYU ELECTRONICS

element14 APAC

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics M41T11MH6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
Stock
165,750
171,966
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Size
-
56 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T11MH6E provided by its distributors.

Serial real-time clock (RTC) with 56 bytes of NVRAM
28-SOP (0.350 8.89mm Width) with SNAPHAT Sockets M41T11 8542.39.00.01 Leap Year NVSRAM rtc clock circuit 2V~5.5V 70muA @ 2V~5.5V 18.49mm 0.032MHz
NVRAM/RTCC I512BITX8, SMD, 41T11; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 28Pins; IC Interface Type: I2C; Ope
SRAM Memory IC; Memory Type:NV RAM; Interface Type:Serial, I2C; Memory Size:56Byte; Memory Voltage, Vcc:5.5V; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T11-MH6E