STMicroelectronics M34F04-WMN6T

EEPROM, 512X8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M34F04-WMN6T.

IHS

Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.461
Stock
32,494
319,063
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
4 kb
Access Time
-
900 ns
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M34F04-WMN6T provided by its distributors.

EEPROM, 512X8, Serial, CMOS, PDSO8
512 X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
IC EEPROM 4KBIT 400KHZ 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M34F04WMN6T