STMicroelectronics M29W800DB70N6T

512K X 16 Flash 3V Prom 70 Ns PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29W800DB70N6T.

IHS

Datasheet49 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.9
$ 1.9
Stock
2,507
722,900
722,900
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M29W800DB70N6T provided by its distributors.

512K X 16 FLASH 3V PROM 70 ns PDSO48
Flash, 512KX16, 70ns, PDSO48
M29W800DB70N6T ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W800DB-70N6T