STMicroelectronics M29W640DT-70N6

Flash, 4MX16, 70ns, PDSO48
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2381-M29W640DT-70N6Contact
8h

Alternate Parts

Price @ 1000
$ 5.438
Stock
0
370,109
Authorized Distributors
0
4
Case/Package
-
TFSOP
Number of Pins
-
-
Density
-
64 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M29W640DT-70N6 provided by its distributors.

Flash, 4MX16, 70ns, PDSO48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W640DT70N6