STMicroelectronics M29F800DT70N1

Flash, 512KX16, 70ns, PDSO48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F800DT70N1.

IHS

Datasheet53 pages19 years ago

Alternate Parts

Price @ 1000
$ 8.15
Stock
53,658
159,678
Authorized Distributors
0
5
Case/Package
TSOP
TFSOP
Number of Pins
-
-
Density
-
8 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-08
LTD Date2007-11-08

Descriptions

Descriptions of STMicroelectronics M29F800DT70N1 provided by its distributors.

Flash, 512KX16, 70ns, PDSO48
M29F800DT-70N1 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F800DT-70N1