STMicroelectronics M29F400BB70N3T

EAR99 Surface Mount M29F400 Tape & Reel (TR) ic memory 70ns 18.4mm 0.0001A 16b
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F400BB70N3T.

IHS

Datasheet40 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.87
Stock
77,327
201,832
Authorized Distributors
0
1
Case/Package
TSSOP
TFSOP
Number of Pins
48
-
Density
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-13
LTD Date2008-06-13

Descriptions

Descriptions of STMicroelectronics M29F400BB70N3T provided by its distributors.

EAR99 Surface Mount M29F400 Tape & Reel (TR) ic memory 70ns 18.4mm 0.0001A 16b
IC FLASH 4MBIT PARALLEL 48TSOP
Flash, 256KX16, 70ns, PDSO48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F400BB-70N3T