STMicroelectronics M29F200BB70N6E

2M (X8/X16) 5V, Boot Block, Bot, TSOP48, Ind, Hazmat<az
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechM29F200BB70N6E9,029
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F200BB70N6E.

IHS

Datasheet41 pages19 years ago

Newark

Alternate Parts

Price @ 1000
$ 4.837
Stock
9,029
84,822
Authorized Distributors
0
4
Case/Package
TSSOP
TFSOP
Number of Pins
48
-
Density
-
2 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-02
LTD Date2008-06-01

Descriptions

Descriptions of STMicroelectronics M29F200BB70N6E provided by its distributors.

2M (X8/X16) 5V, BOOT BLOCK, BOT, TSOP48, IND, HAZMAT<AZ
Flash, 128KX16, 70ns, PDSO48
NOR Flash Memory IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:2Mbit; Memory Organization:128K x 16 / 256K x 8; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F200BB-70N6E