STMicroelectronics M29F040B70N6E

4M (512KX8) 5V, Uniform Sector, TSOP32, Ind<az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F040B70N6E.

IHS

Datasheet20 pages28 years ago

Nu Horizons

Alternate Parts

Price @ 1000
$ 4.797
Stock
58,889
281,030
Authorized Distributors
0
1
Case/Package
-
TFSOP
Number of Pins
-
-
Density
-
4 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-02
LTD Date2008-06-01

Descriptions

Descriptions of STMicroelectronics M29F040B70N6E provided by its distributors.

4M (512KX8) 5V, UNIFORM SECTOR, TSOP32, IND<AZ
Flash, 512KX8, 70ns, PDSO32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F040B-70N6E