STMicroelectronics M29F002BT70N1

2 Mbit 256Kb x8, Boot Block Single Supply Flash Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F002BT70N1.

IHS

Datasheet21 pages28 years ago

Alternate Parts

Price @ 1000
$ 3.877
Stock
15,032
42,265
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-08-08
LTD Date2008-02-08

Descriptions

Descriptions of STMicroelectronics M29F002BT70N1 provided by its distributors.

2 Mbit 256Kb x8, Boot Block Single Supply Flash Memory
Flash, 256KX8, 70ns, PDSO32
M29F002BT70N1 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F002BT 70N1
  • M29F002BT-70N1