STMicroelectronics M29DW641F60N6E

4M X 16 Flash 3V Prom 60 Ns PDSO48
Obsolete

Price and Stock

DistributorSKUMinPkg
ICPartonlineM29DW641F60N6E10,935
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29DW641F60N6E.

IHS

Datasheet80 pages19 years ago

Alternate Parts

Price @ 1000
$ 6.151
Stock
10,935
85,520
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
48
Density
-
64 Mb
Access Time
60 ns
60 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M29DW641F60N6E provided by its distributors.

4M X 16 FLASH 3V PROM 60 ns PDSO48
Flash, 4MX16, 60ns, PDSO48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics