STMicroelectronics M29DW640F70ZE6E

Flash, 4MX16, 70ns, PBGA48
Obsolete

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsM29DW640F70ZE6E9,5727Tray
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29DW640F70ZE6E.

IHS

Datasheet74 pages19 years ago

Alternate Parts

Price @ 1000
$ 4.674
$ 4.674
Stock
9,572
201,253
201,253
Authorized Distributors
0
6
6
Case/Package
TFBGA
FBGA
FBGA
Number of Pins
-
48
48
Density
-
64 Mb
64 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-19
LTD Date2008-12-19

Descriptions

Descriptions of STMicroelectronics M29DW640F70ZE6E provided by its distributors.

Flash, 4MX16, 70ns, PBGA48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics