STMicroelectronics M29DW640F70N6E

4M X 16 Flash 3V Prom 70 Ns PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29DW640F70N6E.

IHS

Datasheet74 pages19 years ago

Alternate Parts

Price @ 1000
$ 6.863
$ 6.863
Stock
361
466,758
466,758
Authorized Distributors
0
5
5
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
-
64 Mb
64 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-06-19
LTD Date2008-12-19

Descriptions

Descriptions of STMicroelectronics M29DW640F70N6E provided by its distributors.

4M X 16 FLASH 3V PROM 70 ns PDSO48
Flash, 4MX16, 70ns, PDSO48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics