STMicroelectronics M28W640FCT70N6E

Flash, 4MX16, 70ns, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M28W640FCT70N6E.

IHS

Datasheet77 pages19 years ago

Alternate Parts

Price @ 1000
$ 4.921
Stock
20,473
307,259
Authorized Distributors
0
4
Case/Package
TSOP
TFSOP
Number of Pins
48
-
Density
-
64 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-05-27
LTD Date2008-11-27

Descriptions

Descriptions of STMicroelectronics M28W640FCT70N6E provided by its distributors.

Flash, 4MX16, 70ns, PDSO48
NOR Flash Memory IC; Access Time, Tacc:70ns; Sector Type:Top Boot Block; Package/Case:48-TSOP; IC Generic Number:28W640; Memory Configuration:4M x 16; Memory Size:64Mbit; NOR Flash Type:Page Mode Access; Supply Voltage Max:3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M28W640FCT-70N6E