STMicroelectronics M28F101-150P1

128K X 8 Flash 12V Prom 150 Ns PDIP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M28F101-150P1.

IHS

Datasheet23 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 4.532
Stock
13,896
10,927
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M28F101-150P1 provided by its distributors.

128K X 8 FLASH 12V PROM 150 ns PDIP32
Flash, 128KX8, 150ns, PDIP32
1 Mb 128K x 8, Chip Erase FLASH MEMORY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 28F101150P1
  • M28F101150P1