STMicroelectronics M27C512-15C1

Eprom; 64 Kb X 8; 5V; 150; PLCC32; 2 V (min.); -0.3 V (min.); +/- 10 Ua (max.) I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C512-15C1.

IHS

Datasheet22 pages18 years ago

Sierra IC

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C512-15C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
Stock
172,541
68,951
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
32
-
Memory Type
EPROM, EPROMs, OTP
-
Density
512 kb
-
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
150 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27C512-15C1 provided by its distributors.

EPROM; 64 KB X 8; 5V; 150; PLCC32; 2 V (MIN.); -0.3 V (MIN.); +/- 10 UA (MAX.) I
EAR99 Surface Mount M27C512 Tube ic memory 150GHz 150ns 11.43mm 50mA
512 KBIT (64KBIT X 8) OTP EPROM OTP ROM, 64KX8, 150ns, CMOS, PQCC32
EPROM OTP 512K-Bit 64K x 8 150ns 32-Pin PLCC
IC EPROM 512KBIT PARALLEL 32PLCC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C51215C1