STMicroelectronics M27C256B-70C1

EAR99 Surface Mount M27C256 Tube ic memory 70GHz 70ns 11.43mm 50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C256B-70C1.

IHS

Datasheet24 pages20 years ago

Sierra IC

Mouser

CAD Models

Download STMicroelectronics M27C256B-70C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
Stock
91,526
24,524
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
32
-
Memory Type
EPROM, EPROMs, OTP
-
Density
256 kb
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-01
LTD Date2008-05-31

Descriptions

Descriptions of STMicroelectronics M27C256B-70C1 provided by its distributors.

EAR99 Surface Mount M27C256 Tube ic memory 70GHz 70ns 11.43mm 50mA
OTP ROM, 32KX8, 70ns, CMOS, PQCC32
IC EPROM 256KBIT OTP 70NS PLCC-32
IC EPROM 256KBIT PARALLEL 32PLCC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C256B70C1