STMicroelectronics M27C256B-10F1

Eprom, 256 Kb Uv Eprom, 5V, 100, FDIP28W, 2 V (min.), 0.8 V (typ.), 100 Standby
$ 4.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C256B-10F1.

IHS

Datasheet24 pages20 years ago

Future Electronics

element14 APAC

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C256B-10F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.493
$ 5.389
Stock
248,004
2,069
Authorized Distributors
4
1
Case/Package
CDIP
-
Number of Pins
28
-
Memory Type
EPROM, EPROMs
-
Density
256 kb
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
100 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C256B-10F1 provided by its distributors.

EPROM, 256 KB UV EPROM, 5V, 100, FDIP28W, 2 V (MIN.), 0.8 V (TYP.), 100 STANDBY
IC, EPROM, CMOS, 256KBIT, 28DIP; Memory Size: 256Kbit; EPROM Memory Configuration: 32K x 8bit; No. of Pins: 28Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Opera
Eprom, 256Kbit, 100Ns, Dip-28; Memoria, Tipo:Eprom - Otp; Tamaño De La Memoria:256Kbit; Configuración Memoria Eprom:32K X 8Bit; Núm. De Contactos:28; Memoria, Tipo:Dip; Tensión De Alimentación Mín.:4.5V; Tiempo De Acceso:100Ns |Stmicroelectronics M27C256B-10F1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C256B-10 F1
  • M27C256B-10F1.
  • M27C256B10F1