STMicroelectronics M27256-2F1

IC 27256 EPROM Memory 256Kb (32K x 8) Parallel 200ns DIP-28 UV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27256-2F1.

IHS

Datasheet10 pages0 years ago
Datasheet9 pages25 years ago

Jameco

CAD Models

Download STMicroelectronics M27256-2F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.81
Stock
33,268
60,401
Authorized Distributors
0
1
Case/Package
DIP
-
Number of Pins
28
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27256-2F1 provided by its distributors.

IC 27256 EPROM Memory 256Kb (32K x 8) Parallel 200ns DIP-28 UV
EPROM DISC BY STM 10/01 DIP-28 32KX8 200NS
UVPROM, 32KX8, 200ns, MOS, CDIP28
32K X 8 UVPROM 200 ns CDIP28
NMOS 256K 32K x 8 UV EPROM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27256/2F1
  • M272562F1