Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-BRMN6P

STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
$ 0.418
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BRMN6P.

TME

Datasheet47 pages5 years ago

HQonline

Newark

Components Direct

Inventory History

3 month trend:
-1.50%

CAD Models

Download STMicroelectronics M24256-BRMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.31
Stock
339,717
7,192,642
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
2
8
Density
256 kb
256 kb
Access Time
450 ns
-
Frequency
-
-
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
SERIAL EEPROM, 1.8V, 8 PIN SOIC | Microchip Technology Inc. AT24C01BN-SH-T
CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM, SERIAL, 2.5V 8-SOIC | Microchip Technology Inc. AT24C08BN-SH-B
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM24256-DFMN6TP
M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24256-BRMN6P provided by its distributors.

STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
M24256-BRMN6P SERIAL EEPROM MEMORY, 256KBIT, 900NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, SOIC, 8 Pins
EEPROM, 256KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage
Eeprom, 256Kbit, -40 To 85Deg C; Memory Configuration:32K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24256-BRMN6P.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-BRMN6P.
  • M24256BRMN6P