Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-BRMN6TP

EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
$ 0.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BRMN6TP.

IHS

Datasheet47 pages5 years ago

SHENGYU ELECTRONICS

Factory Futures

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+8.60%

CAD Models

Download STMicroelectronics M24256-BRMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.439
Stock
7,151,792
335,928
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
2
Density
256 kb
256 kb
Access Time
-
450 ns
Frequency
-
-
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24256-BWMN6TP
M24256-BWMN6TP Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24256-BRMN6TP provided by its distributors.

EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
M24256-BR Series 256 kb 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
256Kb (32K x 8) 1.8V~5.5V 5ms 32Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8 SMD mount 1.75mm(height)
Memory Size KB = 32 / Organisation = 32 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256--BRMN6TP
  • M24256-BRMN6TP.
  • M24256BRMN6TP