STMicroelectronics M24C64-WMN6P

M24C64-WMN6P Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
$ 0.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6P.

IHS

Datasheet50 pages3 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-18.75%

CAD Models

Download STMicroelectronics M24C64-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.266
Stock
396,639
1,851,850
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
900 ns
900 ns
Frequency
-
-
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics M24C64-WMN6P provided by its distributors.

M24C64-WMN6P Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
64Kbit EEPROM, 2.5V~5.5V, 8Kx8, Non-Volatile, 1MHz, 450ns, I2C, SOIC-8, SMD, 1.75mm H
EEPROM Serial-I2C 64K-bit 8K x 8 3.3 Volt/5 Volt 8-Pin SO N
Serial Eeprom, 64Kbit, 1Mhz, Soic-8; Ic Interface Type:i2C; Memory Size:64Kbit; Eeprom Memory Configuration:8K X 8Bit; Clock Frequency:400Khz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes
Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Year = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-WMN6/P
  • M24C64-WMN6P.
  • M24C64WMN 6P
  • M24C64WMN6-P
  • M24C64WMN6P