STMicroelectronics M24C16-WMN6T

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SO N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-WMN6T.

IHS

Datasheet33 pages19 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
377,414
2,567,990
2,567,990
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M24C16-WMN6T provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SO N T/R
16KBIT SERIAL I2C BUS EEPROM EEPROM, 2KX8, Serial, CMOS, PDSO8
EAR99 Surface Mount M24C16 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
IC EEPROM 16KBIT I2C 400KHZ 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16WMN6T