STMicroelectronics M24C16-WMN6

EEPROM Memory; 16kb; 2kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-WMN6.

IHS

Datasheet33 pages19 years ago

Augswan

SHENGYU ELECTRONICS

Nu Horizons

CAD Models

Download STMicroelectronics M24C16-WMN6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
1,014,220
2,825,617
2,825,617
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C16-WMN6 provided by its distributors.

EEPROM Memory; 16kb; 2kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
16KBIT SERIAL I2C BUS EEPROM EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SO N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16WMN-6
  • M24C16WMN6