STMicroelectronics M24C16-RMB6TG

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-RMB6TG.

IHS

Datasheet38 pages15 years ago

Augswan

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
794,145
613,513
613,513
Authorized Distributors
0
6
6
Case/Package
DFN
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-17
LTD Date2011-11-17

Descriptions

Descriptions of STMicroelectronics M24C16-RMB6TG provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EAR99 Surface Mount M24C16 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 800muA
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT 400KHZ 8UFDFPN
IC, EEPROM, 16K, I2C, 1.8V, MLP8; Memory Size:16Kbit; Memory Configuration:2K x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Access Time:900ns; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Frequency:400kHz; IC Generic Number:24C16; Interface:I2C; Interface Type:Serial, I2C, 2 Wire; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16RMB6TG