STMicroelectronics M24C16-FMC5TG

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.463
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-FMC5TG.

TME

Datasheet40 pages5 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M24C16-FMC5TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.28
$ 0.28
Stock
168,579
598,577
598,577
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

IC EEPROM 16KBIT 400KHZ 8SOP / EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
CAT24C16 Series 16 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8

Descriptions

Descriptions of STMicroelectronics M24C16-FMC5TG provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
IC EEPROM 16KBIT I2C 400KHZ 8MLP / EEPROM Memory IC 16Kb (2K x 8) I²C 400 kHz 900 ns 8-UFDFPN (2x3)
EEPROM I2C 16Kb UDFN8 package. Extended temp -20 to 85 C
EAR99 Surface Mount M24C16 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 1mA
EEPROM, 2KX8, Serial, CMOS, DCC8
2K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
Eeprom S. I2C |Stmicroelectronics M24C16-FMC5TG
IC EEPROM 16KBIT I2C 400KHZ 8MLP
UFDFPN8 EEPROM I2CB 16K 1.7V-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16FMC5TG