STMicroelectronics M24C16-FMB5TG

3A001.A.2.C Surface Mount M24C16 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 800muA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-FMB5TG.

IHS

Datasheet38 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
104,089
598,577
598,577
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-17
LTD Date2011-11-17

Descriptions

Descriptions of STMicroelectronics M24C16-FMB5TG provided by its distributors.

3A001.A.2.C Surface Mount M24C16 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 800muA
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT 400KHZ 8UFDFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16FMB5TG