STMicroelectronics M24C16-DRMF3TG/K

M24C16-A125 Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WFDFPN-8
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-DRMF3TG/K.

STMicroelectronics

Datasheet38 pages10 years ago
Datasheet36 pages12 years ago

X-ON

Inventory History

3 month trend:
-22.80%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP

Descriptions

Descriptions of STMicroelectronics M24C16-DRMF3TG/K provided by its distributors.

M24C16-A125 Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WFDFPN-8
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin WFDFPN T/R
IC EEPROM 16KBIT I2C 1MHZ 8MLP / EEPROM Memory IC 16Kbit I²C 1 MHz 450 ns 8-MLP (2x3)
Automotive 16-Kbit serial I2C bus EEPROM
Automotive Serial EEPROM I2C, 1.7V, DFN8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 16KBIT, -40TO125DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: MLP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16-DRMF3TG-K
  • M24C16-DRMF3TGK
  • M24C16DRMF3TG/K
  • M24C16DRMF3TGK