STMicroelectronics M24C08-WMN6T

16Kbit, 8Kbit, 4Kbit, 2Kbit and 1Kbit Serial I2C Bus EEPROM | IC EEPROM 8K I2C 400KHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-WMN6T.

IHS

Datasheet33 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
1,085,558
4,462,113
4,462,113
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C08-WMN6T provided by its distributors.

16Kbit, 8Kbit, 4Kbit, 2Kbit and 1Kbit Serial I2C Bus EEPROM | IC EEPROM 8K I2C 400KHZ 8SO
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N T/R
EAR99 Surface Mount M24C08 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
EEPROM, 1KX8, Serial, CMOS, PDSO8
IC EEPROM SERIAL-I2C 8KB 8-PIN SO N
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Serial EEPROMs 5.5V 8K (1Kx8)
IC MCU 32BIT 1MB FLASH 100TFBGA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08WMN6T