STMicroelectronics M24C08-WMN6

EEPROM Memory; 8kb; 1kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-WMN6.

IHS

Datasheet33 pages19 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M24C08-WMN6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
1,489,037
4,220,315
4,220,315
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
8 kb
8 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M24C08-WMN6 provided by its distributors.

EEPROM Memory; 8kb; 1kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
EEPROM, 1KX8, Serial, CMOS, PDSO8
EAR99 Surface Mount M24C08 Tube ic memory 400kHz 900ns 3.9mm 0.000001A
IC EEPROM 8KBIT I2C 400KHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08WMN-6
  • M24C08WMN6