STMicroelectronics M24C08-WDW6P

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetM24C08-WDW6P02K
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-WDW6P.

IHS

Datasheet43 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.239
Stock
0
1,299,855
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Density
8 kb
8 kb
Access Time
900 ns
900 ns
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C08-WDW6P provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP
EEPROM, 1KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08WDW6P