STMicroelectronics M24C04-WDW6T

EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WDW6T.

IHS

Datasheet33 pages19 years ago

SHENGYU ELECTRONICS

Sierra IC

Alternate Parts

Price @ 1000
$ 0.156
Stock
81,808
2,370,415
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C04-WDW6T provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP T/R
EAR99 Surface Mount M24C04 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 0.000001A
EEPROM, 512X8, Serial, CMOS, PDSO8
IC EEPROM 4KBIT 400KHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04WDW6T