STMicroelectronics M24C02-WDW6

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-WDW6.

Upverter

Datasheet39 pages9 years ago

IHS

CAD Models

Download STMicroelectronics M24C02-WDW6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
Stock
0
3,857,946
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C02-WDW6 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP
EEPROM, 256X8, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02WDW6