STMicroelectronics M24C02-FMN6P

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-FMN6P.

IHS

Datasheet41 pages2 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics M24C02-FMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.14
$ 0.14
Stock
146,972
1,095,405
1,095,405
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC02B-I/SN
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C02-FMN6P provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC
2Kb £¨256 x 8£© 1.7V~5.5V 256x8 1.7V EEPROM, 5.5V 400KHz 900ns I2C 200Year SOP
EEPROM, 256X8, Serial, CMOS, PDSO8
R-PDSO-G8 Surface Mount M24C02 Tube ic memory 400kHz 900ns 3.9mm 0.000001A
Eeprom S. I2C |Stmicroelectronics M24C02-FMN6P
IC EEPROM 2KBIT I2C 400KHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02FMN6P