STMicroelectronics M24512-WMN6

EEPROM, 64KX8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMN6.

IHS

Datasheet31 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
40,001
3,373,891
3,373,891
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
512 kb
512 kb
Access Time
-
900 ns
900 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24512-WMN6 provided by its distributors.

EEPROM, 64KX8, Serial, CMOS, PDSO8
512 Kbit Serial I® Bus EEPROM
M24512-WMN6 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512WMN6