STMicroelectronics M24512-DRDW6TP

512 Kbit serial I2C bus EEPROM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-DRDW6TP.

IHS

Datasheet47 pages5 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.589
$ 0.589
Stock
52,758
1,015,756
1,015,756
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
500 ns
3.5 µs
3.5 µs
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-04-11

Descriptions

Descriptions of STMicroelectronics M24512-DRDW6TP provided by its distributors.

512 Kbit serial I2C bus EEPROM
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512K I2C 1MHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512DRDW6TP