STMicroelectronics M24256-BWMN6TP/K

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BWMN6TP/K.

IHS

Datasheet41 pages14 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
Stock
87,681
3,560,678
3,560,678
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
256 kb
256 kb
Access Time
-
900 ns
900 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04

Related Parts

Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
2Kb £¨256 x 8£© 256x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 550ns I2C 100Year SOIC-8 , 1.73mm
CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24256-BWMN6TP/K provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R
EEPROM, 32KX8, Serial, CMOS, PDSO8
Eeprom S. I2C |Stmicroelectronics M24256-BWMN6TP/K
IC EEPROM 256KBIT I2C 1MHZ 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-BWMN6TPK