STMicroelectronics M24256-BWMN6T

256 Kbit Serial I2C Bus EEPROM With Three Chip Enable Lines EEPROM, 32KX8, Serial, Cmos, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BWMN6T.

IHS

Datasheet33 pages19 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.38
$ 0.38
Stock
796,310
3,647,973
3,647,973
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24256-BWMN6T provided by its distributors.

256 KBIT SERIAL I2C BUS EEPROM WITH THREE CHIP ENABLE LINES EEPROM, 32KX8, Serial, CMOS, PDSO8
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SO N T/R
EAR99 Surface Mount M24256 Tape & Reel (TR) ic memory 1MHz 450ns 3.9mm 0.000002A
IC EEPROM 256KBIT I2C 1MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256BWMN6T