Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT24C08BN-SH-B

EEPROM, SERIAL, 2.5V 8-SOIC | Microchip Technology Inc. AT24C08BN-SH-B
$ 0.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C08BN-SH-B.

Newark

Datasheet28 pages16 years ago
Datasheet28 pages14 years ago
Datasheet28 pages17 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT24C08BN-SH-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of Microchip AT24C08BN-SH-B provided by its distributors.

EEPROM, SERIAL, 2.5V 8-SOIC | Microchip Technology Inc. AT24C08BN-SH-B
EEPROM Serial-2Wire 8K-Bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk
IC EEPROM 8KBIT I2C 1MHZ 8SOIC EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOIC
EEPROM SERIAL 2.7-5.5V 8K, 24C08; Memory Size:8Kbit; Memory Configuration:1K x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:24C08; Frequency:1MHz; IC Generic Number:24C08; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:08; Memory Configuration:1K x 8; Memory Size:8Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C08BNSHB