Microchip AT24C01BN-SH-T

SERIAL EEPROM, 1.8V, 8 PIN SOIC | Microchip Technology Inc. AT24C01BN-SH-T
$ 0.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C01BN-SH-T.

Farnell

Datasheet25 pages21 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT24C01BN-SH-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsM24C01-RMN6TP
M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
IC EEPROM 1KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 4.5 µs 8-SOIC
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA014H-I/SN
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8SOIC

Descriptions

Descriptions of Microchip AT24C01BN-SH-T provided by its distributors.

SERIAL EEPROM, 1.8V, 8 PIN SOIC | Microchip Technology Inc. AT24C01BN-SH-T
EEPROM Serial-2Wire 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
SERIAL EEPROM, 1KBIT, 1MHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C01BN-SH-T.