Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM339D

STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339D.

HQonline

Datasheet19 pages13 years ago

IHS

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-1.53%

CAD Models

Download STMicroelectronics LM339D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.112
$ 0.112
Stock
3,431,192
4,674,908
4,674,908
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
1.3 µs
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
Texas InstrumentsLM339M/NOPB
IC COMPARATOR 4 GEN PUR 14SOIC Comparator General Purpose Open-Collector 14-SOIC
Texas InstrumentsLM339MX/NOPB
IC COMPARATOR 4 GEN PUR 14SOIC Comparator General Purpose Open-Collector 14-SOIC
Texas InstrumentsLP339M/NOPB
Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H

Descriptions

Descriptions of STMicroelectronics LM339D provided by its distributors.

STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDSO14
Comparator Quad ±16V/32V 14-Pin SOIC Tube
AMPLIFIER, VOLTAGE COMPARATOR, +/- 18 V OR 36 V, 1.1 MA (TYP.) @ +5 V SUPPLY
IC, COMPARATOR, QUAD, LOW POWER; Comparator Type:Low Power; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:SMD
These devices consist of four independent preci-sion voltage comparators with an offset voltage specifications as low as 2mV max for LM339A,LM239A and LM139A. All these comparators were designed specifically to operate from a sin-gle power supply aver a wide range of voltages. Operation from split power supplies is also possi-ble. These comparators also have a unique character-is tic in that the input common-mode voltage range includes ground even though operated from a sin-gle power supply voltage.
Comparator Type = Low Power / Output Type = TTL / Output Type = DTL / Output Type = ECL / Output Type = MOS / Output Type = CMOS / Channels = 4 / Input Offset Voltage Max. mV = 5 / Output Current per Channel pA = 100 / Response Time us = 1.3 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339 D
  • LM 339D
  • LM339 D
  • LM339-D
  • LM339D.