STMicroelectronics LM339APT

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339APT.

HQonline

Datasheet19 pages13 years ago

Components Direct

Mouser

iiiC

Inventory History

3 month trend:
-29.51%

CAD Models

Download STMicroelectronics LM339APT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.215
$ 0.215
Stock
575,215
276,406
276,406
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM239APT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWR
30-V quad differential comparator 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics LM339APT provided by its distributors.

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Comparator Quad ±16V/32V 14-Pin TSSOP T/R
Avnet Japan
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Motor Controllers/Drivers Lo Pwr QUAD Vltg COMPARATOR
Logic Translator, CMOS/DTL/ECL/MOS/Open Collector/TTL, 4 Ch, 2V-32V, 2mV@30V, 100nA@5V, Diff, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
QUAD COMPARATOR, 1.3US, TSSOP-14; Comparator Type: Low Power; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 32V, ± 1V to ± 16V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: CMOS, MOS, TTL, DTL, ECL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017); No. of Comparators: 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339APT.