STMicroelectronics LM311D

STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311D.

IHS

Datasheet13 pages10 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.49%

CAD Models

Download STMicroelectronics LM311D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.172
$ 0.172
Stock
284,694
3,761,603
3,761,603
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
200 ns
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
STMicroelectronicsLM2903WDT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM393ADT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM293ADT
LM293 Series 36 V 100 nA SMT Dual Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM311D provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply
Comparator, Single, Fast, 8Soic; |Stmicroelectronics LM311D
COMPARATOR, VOLTAGE, 36V, 5.1 MA (TYP.) SUPPLY, +/- 30V, 710MW, SOIC-
STMICROELECTRONICS LM311D Analogue Comparator, General Purpose, 1, 200 ns, 5V to15V, SOIC, 8 Pins
LM311 Series 15 V 300 nA Surface Mount General Purpose Comparator - SOIC-8
COMPARATOR, SINGLE, FAST, 8SOIC; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: DTL,
Comparator Type = High Speed / Output Type = RTL / Output Type = DTL / Output Type = TTL / Output Type = MOS / Channels = 1 / Input Offset Voltage Max. mV = 7.5 / Output Current per Channel mA = 50 / Response Time ns = 200 / Supply Current mA = 5.1 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311 D
  • LM 311D