Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM293ADT

LM293 Series 36 V 100 nA SMT Dual Low Power Voltage Comparator - SOIC-8
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM293ADT.

IHS

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Factory Futures

Nu Horizons

Inventory History

3 month trend:
+4.32%

CAD Models

Download STMicroelectronics LM293ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.138
$ 0.138
Stock
840,486
2,413,959
2,413,959
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM393ADT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch

Descriptions

Descriptions of STMicroelectronics LM293ADT provided by its distributors.

LM293 Series 36 V 100 nA SMT Dual Low Power Voltage Comparator - SOIC-8
1mA, 4mA, 2Ch, 1V, 2V, ±18V, 36V, 2mV@30V, 100nA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Dual Comparator, ¡À18V/36V, 2Ch, 1.3¦Ìs, SO, 8-Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293ADT.