Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2903WDT

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903WDT.

SHENGYU ELECTRONICS

Datasheet15 pages14 years ago

STMicroelectronics

Newark

Future Electronics

Inventory History

3 month trend:
-3.51%

CAD Models

Download STMicroelectronics LM2903WDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.22
$ 0.22
Stock
566,255
6,162,917
6,162,917
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393ADT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM293ADT
LM293 Series 36 V 100 nA SMT Dual Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2903WDT provided by its distributors.

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Dual Voltage Comparator, 2-Ch, 36V, SO, TTL Out, 1.3us

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics