STMicroelectronics LM2903N

DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903N.

IHS

Datasheet19 pages13 years ago

Future Electronics

STMicroelectronics

Farnell

element14 APAC

CAD Models

Download STMicroelectronics LM2903N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
Stock
298,411
216,829
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
1.3 µs
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiLM2903N
LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
onsemiLM2903SNG
Comparator, 2 Func, 15000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
onsemiLM393N
Comparator Dual ±18V/36V 8-Pin PDIP Tube / IC COMP DUAL LOW PWR 8DIP
Texas InstrumentsLM311N/NOPB
Precision, high voltage, floating output comparator 8-PDIP 0 to 70
STMicroelectronicsTS372CN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
STMicroelectronicsTS372IN
Logic Buffer/Driver, CMOS/MOS/Open Drain/TTL, 2-Ch, 1.5V~3V, 16V, ±8V, 10mV@5V, 1pA, DIP-8, TH, 3.32mm H

Descriptions

Descriptions of STMicroelectronics LM2903N provided by its distributors.

DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Comparator Dual ±18V/36V 8-Pin PDIP Tube
COMPARATOR, VOLTAGE COMPARATOR, +/-18 TO 36V, 1 MA (TYP.) SUPPLY, +/-36V, 1250MW
IC - Voltage Comparator; No. of Comparators:2; Comparator Type:; Response Time:1.3µs; Supply Voltage Max:36V; Package/Case:8-DIP; No. of Pins:8; Comparator Output:TTL/DTL/ECL/MOS/CMOS Compatible; Dual Supply Voltage Max (±V):18V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903N
  • LM2903 N